Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAFT20S015GNR1
Newark Part No.60AC7749
Product RangeAFT20S015GN
Technical Datasheet
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT20S015GNR1
Newark Part No.60AC7749
Product RangeAFT20S015GN
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id-
Power Dissipation11W
Operating Frequency Min1.805GHz
Power Dissipation Pd11W
Operating Frequency Max2.7GHz
Transistor Case StyleTO-270G
RF Transistor CaseTO-270
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeAFT20S015GN
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
11W
Power Dissipation Pd
11W
Transistor Case Style
TO-270G
No. of Pins
2Pins
Channel Type
N Channel
Product Range
AFT20S015GN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.805GHz
Operating Frequency Max
2.7GHz
RF Transistor Case
TO-270
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AFT20S015GNR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability