Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAC2942BW
Newark Part No.45AC7523
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $274.250 |
5+ | $253.350 |
10+ | $232.430 |
40+ | $231.400 |
60+ | $230.370 |
100+ | $229.340 |
Price for:Each
Minimum: 1
Multiple: 1
$274.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAC2942BW
Newark Part No.45AC7523
Technical Datasheet
Drain Source Voltage Vds130V
Continuous Drain Current Id40A
Power Dissipation625W
Operating Frequency Min-
Power Dissipation Pd625W
Operating Frequency Max175MHz
Transistor Case StyleSTAC244B
RF Transistor CaseSTAC244B
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
Technical Specifications
Drain Source Voltage Vds
130V
Power Dissipation
625W
Power Dissipation Pd
625W
Transistor Case Style
STAC244B
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
40A
Operating Frequency Min
-
Operating Frequency Max
175MHz
RF Transistor Case
STAC244B
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate