Four N Channel Silicon Carbide (SiC) MOSFETs & Modules:

2 Products Found
Find a huge range of Four N Channel Silicon Carbide (SiC) MOSFETs & Modules at Newark Electronics Canada. We stock a wide range of Silicon Carbide (SiC) MOSFETs & Modules, such as N Channel, Dual N Channel, Six N Channel & Four N Channel Silicon Carbide (SiC) MOSFETs & Modules from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AK8545

RoHS

Each
1+
$280.140
Min: 1 / Mult: 1
Three Level Inverter
Four N Channel
Four N Channel
75A
1.2kV
0.013ohm
0.013ohm
ACEPACK 2
29Pins
18V
3V
175°C
33AK8544

RoHS

Date/Lot Code

Each
1+
$278.310
Min: 1 / Mult: 1
FourPack
Four N Channel
Four N Channel
75A
1.2kV
0.013ohm
0.013ohm
ACEPACK 2
34Pins
18V
3V
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM