Print Page
1,079 In Stock
Need more?
33 Delivery in 1-3 Business Days(US stock)
1046 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.350 |
| 25+ | $3.350 |
| 50+ | $3.350 |
| 100+ | $3.350 |
| 250+ | $3.350 |
| 500+ | $3.350 |
| 1000+ | $3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBF170R650M1XTMA1
Newark Part No.91AH7662
Product RangeCoolSiC
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id7.4A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)0.526ohm
Drain Source On State Resistance0.526ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd88W
Power Dissipation88W
Operating Temperature Max175°C
Product RangeCoolSiC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
0.526ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
88W
Product Range
CoolSiC
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
7.4A
On Resistance Rds(on)
0.526ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation Pd
88W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate