Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.410 |
10+ | $15.090 |
25+ | $14.500 |
50+ | $13.390 |
100+ | $12.570 |
250+ | $11.640 |
500+ | $11.240 |
1000+ | $10.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTW123V65C,LQ(S
Newark Part No.27AM4913
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id18A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.183ohm
Transistor Case StyleDFN
No. of Pins5Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation76W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.183ohm
No. of Pins
5Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
DFN
Rds(on) Test Voltage
18V
Power Dissipation
76W
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability