Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $7.700 |
5+ | $7.700 |
10+ | $7.700 |
25+ | $7.700 |
60+ | $7.700 |
120+ | $7.700 |
270+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0065100K
Newark Part No.02AC3564
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id35A
On Resistance Rds(on)0.065ohm
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-247
Power Dissipation Pd113.5W
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation113.5W
Operating Temperature Max150°C
Product Range-
MSL-
Alternatives for C3M0065100K
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.065ohm
Drain Source On State Resistance
0.065ohm
Power Dissipation Pd
113.5W
Rds(on) Test Voltage
15V
Power Dissipation
113.5W
Product Range
-
SVHC
No SVHC (20-Jun-2016)
MOSFET Module Configuration
Single
Continuous Drain Current Id
35A
Drain Source Voltage Vds
1kV
Transistor Case Style
TO-247
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate