Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.490 10+ $3.560 25+ $3.330 50+ $3.090 100+ $2.850 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 55V | 32A | 6.5ohm | 6.5ohm | TO-252 (DPAK) | Surface Mount | 10V | 110W | 4V | 110W | 3Pins | 175°C | AEC-Q101 | - | ||||
Each | 1+ $2.900 10+ $1.990 100+ $1.920 500+ $1.690 1000+ $1.480 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 900V | 2.1A | 6.5ohm | 6.5ohm | TO-220 | Through Hole | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | |||||
Each | 1+ $4.330 25+ $4.330 100+ $4.330 250+ $4.330 500+ $4.330 | Min: 1 / Mult: 1 | N Channel | N Channel | 1.2kV | 2.4A | 6.5ohm | 6.5ohm | TO-263 (D2PAK) | Surface Mount | 10V | 125W | 4.5V | 125W | 3Pins | 150°C | - | Polar Series | |||||
Each | 1000+ $1.710 2500+ $1.550 | Min: 1000 / Mult: 1000 | N Channel | N Channel | 800V | 1.8A | 6.5ohm | 6.5ohm | TO-220 | Through Hole | 10V | 54W | 4V | 54W | 3Pins | 150°C | - | - |