Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.920 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 45V | 230mA | 14ohm | 14ohm | E-Line | Through Hole | 10V | 700mW | 3.5V | 700mW | 3Pins | 150°C | ||||||
1+ $0.889 10+ $0.748 25+ $0.675 50+ $0.613 100+ $0.543 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 60V | 90mA | 14ohm | 14ohm | SOT-23 | Surface Mount | 10V | 330mW | 3.5V | 330mW | 3Pins | 150°C | ||||||
Each | 1+ $1.700 10+ $1.280 100+ $0.919 500+ $0.766 1000+ $0.716 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 60V | 160mA | 14ohm | 14ohm | E-Line | Through Hole | 10V | 625mW | 3.5V | 625mW | 3Pins | 150°C |