Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.960 10+ $1.390 25+ $1.290 50+ $1.180 100+ $1.070 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 40V | 16.1A | 0.018ohm | 0.015ohm | SOIC | Surface Mount | 4.5V | 6.3W | 1.2V | 6.3W | 8Pins | 150°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.180 25+ $1.070 50+ $0.954 100+ $0.841 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 800V | 2.5A | 2ohm | 2ohm | SOT-223 | Surface Mount | 10V | 6.3W | 3V | 6.3W | 3Pins | 150°C | CoolMOS P7 | |||||
57AJ0449 RoHS | 1+ $0.912 10+ $0.789 25+ $0.754 50+ $0.718 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 6A | 0.02ohm | 0.02ohm | 1206 | Surface Mount | 4.5V | 6.3W | 1.1V | 6.3W | 8Pins | 150°C | Trench | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.506 5000+ $0.496 10000+ $0.460 20000+ $0.430 30000+ $0.403 More Pricing... | Min: 3000 / Mult: 3000 | P Channel | P Channel | 20V | 6A | 0.02ohm | 0.02ohm | 1206 | Surface Mount | 4.5V | 6.3W | 1.1V | 6.3W | 8Pins | 150°C | - |