Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $0.506 |
5000+ | $0.496 |
10000+ | $0.460 |
20000+ | $0.430 |
30000+ | $0.403 |
50000+ | $0.387 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,518.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI5471DC-T1-GE3
Newark Part No.15R5163
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.02ohm
Transistor MountingSurface Mount
Power Dissipation Pd6.3W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Transistor Case Style1206
Power Dissipation6.3W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
1206
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.02ohm
Power Dissipation Pd
6.3W
Gate Source Threshold Voltage Max
1.1V
Power Dissipation
6.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI5471DC-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate