0
0 Items$0.00

P Channel Single MOSFETs :

2,047 Products Found
Find a huge range of P Channel Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as N Channel & P Channel Single MOSFETs from the worlds top manufacturers including: Vishay, Diodes Inc., Onsemi, Infineon & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
96K5342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.620
10+$5.740
25+$5.200
50+$4.670
100+$4.130
P Channel
P Channel
40V
110A
0.0041ohm
0.005ohm
TO-263 (D2PAK)
Surface Mount
10V
375W
3V
375W
3Pins
175°C
-
-
-
97K2353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.659
10+$0.409
25+$0.359
50+$0.308
100+$0.258
More Pricing...
P Channel
P Channel
30V
3A
0.098ohm
0.098ohm
SOT-23
Surface Mount
10V
1.25W
2.5V
1.25W
3Pins
150°C
-
HEXFET Series
-
58K1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.932
25+$0.572
50+$0.470
100+$0.367
250+$0.323
More Pricing...
P Channel
P Channel
30V
2A
0.08ohm
0.08ohm
SuperSOT
Surface Mount
10V
500mW
20V
500mW
3Pins
150°C
-
-
-
63J7429

RoHS

Each
1+$1.740
10+$0.951
100+$0.868
500+$0.620
1000+$0.573
More Pricing...
P Channel
P Channel
100V
13A
0.2ohm
0.2ohm
TO-220AB
Through Hole
10V
79W
4V
79W
3Pins
175°C
-
HEXFET Series
-
19K8174

RoHS

Date/Lot Code

Each
1+$7.040
10+$4.630
25+$4.410
50+$4.190
100+$3.970
More Pricing...
P Channel
P Channel
100V
21A
0.2ohm
0.2ohm
TO-247
Through Hole
10V
180W
4V
180W
3Pins
175°C
-
-
-
58K1480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.637
25+$0.406
50+$0.333
100+$0.259
250+$0.241
More Pricing...
P Channel
P Channel
25V
460mA
1.22ohm
1.1ohm
SOT-23
Surface Mount
4.5V
350mW
860mV
350mW
3Pins
150°C
-
-
-
63J7300

RoHS

Each
1+$3.950
10+$2.460
100+$2.240
500+$1.850
1000+$1.780
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-220AB
Through Hole
10V
200W
4V
200W
3Pins
175°C
-
HEXFET Series
-
25M9854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.590
10+$2.420
25+$2.200
50+$1.980
P Channel
P Channel
100V
23A
0.117ohm
0.117ohm
TO-263 (D2PAK)
Surface Mount
20V
140W
4V
140W
3Pins
150°C
-
-
-
58K8841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.916
25+$0.566
50+$0.465
100+$0.363
250+$0.319
More Pricing...
P Channel
P Channel
20V
2A
0.06ohm
70mohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
40M7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
10+$1.940
25+$1.760
50+$1.570
100+$1.380
More Pricing...
P Channel
P Channel
100V
13A
0.205ohm
0.205ohm
TO-252AA
Surface Mount
10V
66W
4V
66W
3Pins
150°C
-
-
-
63J7317

RoHS

Each
1+$2.650
10+$1.350
100+$1.190
500+$0.954
1000+$0.872
More Pricing...
P Channel
P Channel
55V
31A
0.06ohm
0.06ohm
TO-220AB
Through Hole
10V
110W
4V
110W
3Pins
175°C
-
HEXFET Series
-
63J7431

RoHS

Each
1+$2.780
10+$1.340
100+$1.200
500+$0.925
1000+$0.862
More Pricing...
P Channel
P Channel
100V
23A
0.117ohm
0.117ohm
TO-220AB
Through Hole
10V
140W
4V
140W
3Pins
175°C
-
HEXFET Series
-
16P3891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.510
10+$3.170
25+$2.870
50+$2.560
100+$2.260
More Pricing...
P Channel
P Channel
60V
50A
0.012ohm
0.015ohm
TO-252 (DPAK)
Surface Mount
10V
2.5W
3V
2.5W
3Pins
150°C
-
-
-
85K9995

RoHS

Each
1+$2.120
10+$1.410
100+$0.997
500+$0.823
P Channel
P Channel
60V
280mA
4ohm
5ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
63J7436

RoHS

Date/Lot Code

Each
1+$5.040
10+$2.760
25+$2.690
50+$2.620
100+$2.550
More Pricing...
P Channel
-
200V
11A
-
0.5ohm
TO-220AB
Through Hole
10V
-
4V
125W
3Pins
150°C
-
-
-
40M7918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.320
10+$4.870
25+$4.550
50+$4.230
100+$3.910
More Pricing...
P Channel
P Channel
100V
38A
0.06ohm
0.06ohm
TO-263 (D2PAK)
Surface Mount
10V
3.8W
4V
3.8W
3Pins
150°C
-
-
-
10N9718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.010
10+$1.760
25+$1.600
50+$1.480
100+$1.270
More Pricing...
P Channel
P Channel
60V
2.6A
0.145ohm
0.145ohm
SOT-223
Surface Mount
10V
1W
4V
1W
3Pins
175°C
-
-
-
58K8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.670
50+$0.551
100+$0.430
250+$0.378
More Pricing...
P Channel
P Channel
60V
1.25A
0.17ohm
0.17ohm
SuperSOT
Surface Mount
10V
500mW
1.6V
500mW
3Pins
150°C
-
-
-
75M5649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.460
10+$5.650
25+$5.120
50+$4.590
100+$4.050
P Channel
-
80V
110A
-
0.0112ohm
TO-263 (D2PAK)
Surface Mount
10V
-
3V
375W
3Pins
175°C
-
-
-
63R6006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.120
25+$4.010
50+$3.420
P Channel
P Channel
30V
60A
0.00375ohm
0.0026ohm
PowerPAK SO
Surface Mount
4.5V
104W
2.3V
104W
8Pins
150°C
-
TrenchFET Series
-
57J5732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.540
25+$4.990
P Channel
P Channel
150V
5.2A
0.073ohm
0.09ohm
PowerPAK SO
Surface Mount
20V
1.9W
4V
1.9W
8Pins
150°C
-
-
-
12T2274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
10+$0.776
25+$0.684
50+$0.594
100+$0.504
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
625mW
4V
625mW
3Pins
150°C
-
-
-
79R5632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.719
10+$0.426
25+$0.385
50+$0.347
100+$0.306
More Pricing...
P Channel
P Channel
30V
3.6A
0.051ohm
0.064ohm
SOT-23
Surface Mount
10V
1.3W
1.3V
1.3W
3Pins
150°C
-
-
-
58K8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
10N9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.166
P Channel
P Channel
20V
1A
0.148ohm
0.18ohm
SOT-23
Surface Mount
10V
400mW
1.9V
400mW
3Pins
150°C
-
-
-
1-25 of 2047 items
of 82 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM