0
0 Items$0.00

P Channel Single MOSFETs :

1,558 Products Found
Find a huge range of P Channel Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as N Channel, P Channel, N Channel + Schottky & P Channel + Schottky Single MOSFETs from the worlds top manufacturers including: Vishay, Diodes Inc., Onsemi, Infineon & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
63J7429

RoHS

Each
1+$2.190
10+$1.550
100+$0.919
500+$0.720
1000+$0.656
More Pricing...
P Channel
P Channel
100V
13A
0.2ohm
0.2ohm
TO-220AB
Through Hole
10V
79W
4V
79W
3Pins
175°C
-
HEXFET Series
-
58K1480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.701
50+$0.481
100+$0.320
250+$0.285
500+$0.250
More Pricing...
P Channel
P Channel
25V
460mA
1.1ohm
1.22ohm
SOT-23
Surface Mount
4.5V
350mW
860mV
350mW
3Pins
150°C
-
-
-
75M2457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.560
50+$2.400
100+$1.730
250+$1.590
500+$1.450
More Pricing...
P Channel
P Channel
35V
13A
0.0116ohm
0.0097ohm
TO-252 (DPAK)
Surface Mount
10V
57W
1.6V
57W
3Pins
150°C
-
-
-
63J7300

RoHS

Each
1+$4.400
10+$2.600
100+$2.300
500+$2.000
1000+$1.860
More Pricing...
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-220AB
Through Hole
10V
200W
4V
200W
3Pins
175°C
-
HEXFET Series
-
63J7311

RoHS

Each
1+$4.460
10+$2.390
100+$2.090
500+$1.750
1000+$1.590
More Pricing...
P Channel
P Channel
100V
40A
0.06ohm
0.06ohm
TO-220AB
Through Hole
10V
200W
4V
200W
3Pins
175°C
-
-
-
58K1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.960
50+$0.594
100+$0.381
250+$0.335
500+$0.288
More Pricing...
P Channel
P Channel
30V
2A
0.08ohm
0.08ohm
SuperSOT
Surface Mount
10V
500mW
20V
500mW
3Pins
150°C
-
-
-
19K8174

RoHS

Date/Lot Code

Each
1+$7.310
10+$4.770
25+$4.540
50+$4.300
100+$4.080
More Pricing...
P Channel
P Channel
100V
21A
0.2ohm
0.2ohm
TO-247
Through Hole
10V
180W
4V
180W
3Pins
175°C
-
-
-
40M7917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.500
50+$3.890
100+$3.020
250+$3.010
500+$3.000
More Pricing...
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-263 (D2PAK)
Surface Mount
20V
200W
4V
200W
3Pins
175°C
-
-
-
97K2353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.667
50+$0.386
100+$0.260
250+$0.227
500+$0.195
More Pricing...
P Channel
P Channel
30V
3A
0.098ohm
0.098ohm
SOT-23
Surface Mount
10V
1.25W
2.5V
1.25W
3Pins
150°C
-
HEXFET Series
-
96K5342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.380
50+$5.580
100+$4.000
250+$3.660
500+$3.310
More Pricing...
P Channel
P Channel
40V
110A
0.005ohm
0.0041ohm
TO-263 (D2PAK)
Surface Mount
10V
375W
3V
375W
3Pins
175°C
-
-
-
58K8841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.890
50+$0.550
100+$0.351
250+$0.308
500+$0.266
More Pricing...
P Channel
P Channel
20V
2A
70mohm
0.06ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
40M7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.780
50+$1.960
100+$1.390
250+$1.270
500+$1.150
More Pricing...
P Channel
P Channel
100V
13A
0.205ohm
0.205ohm
TO-252AA
Surface Mount
10V
66W
4V
66W
3Pins
150°C
-
-
-
63J7317

RoHS

Each
1+$2.850
10+$1.410
100+$1.160
500+$0.932
1000+$0.851
More Pricing...
P Channel
P Channel
55V
31A
0.06ohm
0.06ohm
TO-220AB
Through Hole
10V
110W
4V
110W
3Pins
175°C
-
HEXFET Series
-
85K9995

RoHS

Each
1+$2.640
10+$1.780
100+$1.240
500+$1.210
1000+$1.190
More Pricing...
P Channel
P Channel
60V
280mA
5ohm
4ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
16P3891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.610
50+$3.850
100+$2.850
250+$2.640
500+$2.430
More Pricing...
P Channel
P Channel
60V
50A
0.015ohm
0.012ohm
TO-252 (DPAK)
Surface Mount
10V
2.5W
3V
2.5W
3Pins
150°C
-
-
-
63J7431

RoHS

Each
1+$2.700
10+$1.380
100+$1.190
500+$0.960
1000+$0.899
More Pricing...
P Channel
P Channel
100V
23A
0.117ohm
0.117ohm
TO-220AB
Through Hole
10V
140W
4V
140W
3Pins
175°C
-
HEXFET Series
-
40M7918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.040
50+$3.590
100+$3.440
250+$3.270
500+$3.110
More Pricing...
P Channel
P Channel
100V
38A
0.06ohm
0.06ohm
TO-263 (D2PAK)
Surface Mount
10V
3.8W
4V
3.8W
3Pins
150°C
-
-
-
23T8498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
50+$1.070
100+$0.667
250+$0.564
500+$0.460
More Pricing...
P Channel
P Channel
40V
4.4A
0.077ohm
0.064ohm
SOT-23
Surface Mount
10V
1.25W
1.2V
1.25W
3Pins
150°C
-
-
-
25R4432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.393
50+$0.250
100+$0.162
250+$0.143
500+$0.124
More Pricing...
P Channel
P Channel
50V
130mA
10ohm
10ohm
SOT-323
Surface Mount
5V
200W
1.6V
200W
3Pins
150°C
-
-
-
10N9718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
50+$1.720
100+$1.300
250+$1.190
500+$1.090
More Pricing...
P Channel
P Channel
60V
2.6A
0.145ohm
0.145ohm
SOT-223
Surface Mount
10V
1W
4V
1W
3Pins
175°C
-
-
-
58K8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
50+$0.652
100+$0.419
250+$0.369
500+$0.318
More Pricing...
P Channel
P Channel
60V
1.25A
0.17ohm
0.17ohm
SuperSOT
Surface Mount
10V
500mW
1.6V
500mW
3Pins
150°C
-
-
-
63R6006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.940
50+$3.890
100+$2.740
250+$2.530
500+$2.300
More Pricing...
P Channel
P Channel
30V
60A
0.0026ohm
0.00375ohm
PowerPAK SO
Surface Mount
4.5V
104W
2.3V
104W
8Pins
150°C
-
TrenchFET Series
-
12T2274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
50+$0.754
100+$0.490
250+$0.433
500+$0.376
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
625mW
4V
625mW
3Pins
150°C
-
-
-
57J5732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.310
50+$4.860
100+$3.460
250+$3.270
500+$3.050
More Pricing...
P Channel
P Channel
150V
5.2A
0.09ohm
0.073ohm
PowerPAK SO
Surface Mount
20V
1.9W
4V
1.9W
8Pins
150°C
-
-
-
40M7905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.330
50+$1.290
100+$1.070
250+$0.983
500+$0.896
More Pricing...
P Channel
P Channel
55V
18A
0.11ohm
0.11ohm
TO-252AA
Surface Mount
10V
57W
4V
57W
3Pins
150°C
-
-
-
1-25 of 1558 items
of 63 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM