0
0 Items$0.00

N Channel Single MOSFETs :

5,943 Products Found
Find a huge range of N Channel Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as N Channel, P Channel, N Channel + Schottky & P Channel + Schottky Single MOSFETs from the worlds top manufacturers including: Infineon, Vishay, Onsemi, Stmicroelectronics & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
No. of Channels
Drain Source Voltage Vds
Driver Configuration
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Power Switch Type
Transistor Case Style
IC Case / Package
Transistor Mounting
Rds(on) Test Voltage
IC Mounting
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Operating Temperature Min
Qualification
Product Range
Automotive Qualification Standard
60R2666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.100
50+$3.680
100+$3.350
250+$3.090
500+$2.700
More Pricing...
N Channel
N Channel
-
150V
-
100A
0.0072ohm
0.0058ohm
-
TO-263 (D2PAK)
-
Surface Mount
10V
-
300W
3V
300W
3Pins
175°C
-
-
-
-
25T5502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.664
50+$0.317
100+$0.282
250+$0.252
500+$0.220
More Pricing...
N Channel
N Channel
-
30V
-
3.4A
0.063ohm
0.046ohm
-
SOT-23
-
Surface Mount
4.5V
-
1.3W
800mV
1.3W
3Pins
150°C
-
-
-
-
40M7920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.380
50+$2.340
100+$2.140
250+$2.100
500+$2.060
More Pricing...
N Channel
N Channel
-
100V
-
33A
0.044ohm
0.044ohm
-
TO-263 (D2PAK)
-
Surface Mount
10V
-
130W
4V
130W
3Pins
175°C
-
-
-
-
09R9865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.304
50+$0.140
100+$0.124
250+$0.108
500+$0.093
More Pricing...
N Channel
N Channel
-
60V
-
340mA
1.6ohm
1.6ohm
-
SC-70
-
Surface Mount
10V
-
330mW
1V
330mW
3Pins
150°C
-
-
-
-
63J6887

RoHS

Date/Lot Code

Each
1+$8.590
10+$5.280
25+$5.070
50+$4.870
100+$4.660
More Pricing...
N Channel
N Channel
-
500V
-
14A
400mohm
0.4ohm
-
TO-247
-
Through Hole
10V
-
190W
2V
190W
3Pins
150°C
-
-
-
-
63J6893

RoHS

Date/Lot Code

Each
1+$12.890
10+$8.530
25+$8.150
50+$7.770
100+$7.380
More Pricing...
N Channel
N Channel
-
500V
-
20A
0.27ohm
0.27ohm
-
TO-247
-
Through Hole
10V
-
280W
4V
280W
3Pins
150°C
-
-
-
-
63J7416

RoHS

Date/Lot Code

Each
1+$4.730
10+$3.090
25+$2.910
50+$2.720
100+$2.560
More Pricing...
N Channel
N Channel
-
500V
-
8A
0.85ohm
0.85ohm
-
TO-220AB
-
Through Hole
10V
-
125W
4V
125W
3Pins
150°C
-
-
-
-
58K2016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
50+$0.475
100+$0.418
250+$0.385
500+$0.292
More Pricing...
N Channel
N Channel
-
20V
-
1.3A
0.16ohm
0.11ohm
-
SuperSOT
-
Surface Mount
4.5V
-
500mW
700mV
500mW
3Pins
150°C
-
-
-
-
63J7316

RoHS

Date/Lot Code

Each
1+$4.100
10+$2.210
100+$1.750
500+$1.470
1000+$1.350
More Pricing...
N Channel
N Channel
-
100V
-
14A
0.16ohm
0.16ohm
-
TO-220AB
-
Through Hole
10V
-
88W
4V
88W
3Pins
175°C
-
-
-
-
09R9864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
50+$0.170
100+$0.150
250+$0.132
500+$0.114
More Pricing...
N Channel
N Channel
-
60V
-
115mA
7.5ohm
7.5ohm
-
SOT-23
-
Surface Mount
10V
-
300W
2.5V
300W
3Pins
150°C
-
-
-
-
12T1442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
50+$0.185
100+$0.163
250+$0.160
500+$0.156
More Pricing...
N Channel
N Channel
-
50V
-
200mA
3.5ohm
1.4ohm
-
SOT-23
-
Surface Mount
10V
-
300W
1.2V
300W
3Pins
150°C
-
-
-
-
26M3706

RoHS

Each
1+$4.090
10+$2.290
100+$1.790
500+$1.520
1000+$1.260
More Pricing...
N Channel
N Channel
-
60V
-
60A
0.014ohm
0.014ohm
-
TO-220
-
Through Hole
10V
-
110W
1V
110W
3Pins
175°C
-
-
-
-
10N9590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.885
50+$0.423
100+$0.377
250+$0.338
500+$0.297
More Pricing...
N Channel
N Channel
-
30V
-
2.5A
0.11ohm
0.14ohm
-
SOT-23
-
Surface Mount
10V
-
730mW
1.75V
730mW
3Pins
150°C
-
-
-
-
85K9988

RoHS

Each
1+$2.340
10+$1.540
100+$1.070
500+$1.050
1000+$1.030
More Pricing...
N Channel
N Channel
-
60V
-
450mA
2ohm
2ohm
-
TO-226AA
-
Through Hole
10V
-
700mW
2.4V
700mW
3Pins
150°C
-
-
-
-
63J7709

RoHS

Each
1+$2.360
10+$1.190
100+$1.030
500+$0.835
1000+$0.762
More Pricing...
N Channel
N Channel
-
55V
-
47A
0.022ohm
0.022ohm
-
TO-220AB
-
Through Hole
10V
-
83W
2V
110W
3Pins
175°C
-
-
HEXFET Series
-
58K8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
50+$0.147
100+$0.131
250+$0.115
500+$0.099
More Pricing...
N Channel
N Channel
-
25V
-
220mA
4ohm
3.1ohm
-
SOT-23
-
Surface Mount
4.5V
-
350mW
850mV
350mW
3Pins
150°C
-
-
-
-
63J7312

RoHS

Each
1+$1.890
10+$0.966
100+$0.808
500+$0.681
1000+$0.641
More Pricing...
N Channel
N Channel
-
100V
-
17A
0.09ohm
0.09ohm
-
TO-220AB
-
Through Hole
10V
-
79W
4V
63W
3Pins
175°C
-
-
HEXFET Series
-
87K2357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
50+$0.592
100+$0.528
250+$0.517
500+$0.507
More Pricing...
N Channel
N Channel
-
60V
-
1.4A
0.25ohm
0.4ohm
-
SOT-23
-
Surface Mount
10V
-
806mW
3V
806mW
3Pins
150°C
-
-
-
-
40M7983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
50+$0.842
100+$0.760
250+$0.688
500+$0.614
More Pricing...
N Channel
N Channel
-
55V
-
3.1A
0.065ohm
0.065ohm
-
SOT-223
-
Surface Mount
10V
-
1W
2V
1W
3Pins
150°C
-
-
-
-
63J7322

RoHS

Date/Lot Code

Each
1+$4.250
10+$2.420
100+$2.240
500+$2.040
1000+$2.000
More Pricing...
N Channel
N Channel
-
100V
-
28A
0.077ohm
0.077ohm
-
TO-220AB
-
Through Hole
10V
-
150W
4V
150W
3Pins
175°C
-
-
-
-
58K8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.803
50+$0.363
100+$0.320
250+$0.281
500+$0.240
More Pricing...
N Channel
N Channel
-
60V
-
1.7A
0.1ohm
0.073ohm
-
SuperSOT
-
Surface Mount
10V
-
500mW
2.4V
500mW
3Pins
150°C
-
-
-
-
63J7671

RoHS

Date/Lot Code

Each
1+$2.540
10+$1.610
100+$1.130
500+$1.020
1000+$0.848
More Pricing...
N Channel
N Channel
-
55V
-
17A
0.065ohm
0.065ohm
-
TO-251AA
-
Through Hole
10V
-
38W
2V
38W
3Pins
175°C
-
-
-
-
58K9651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.992
50+$0.482
100+$0.431
250+$0.386
500+$0.341
More Pricing...
N Channel
N Channel
-
60V
-
115mA
7.5ohm
1.2ohm
-
SOT-23
-
Surface Mount
10V
-
200mW
2.1V
200mW
3Pins
150°C
-
-
-
-
63J7418

RoHS

Date/Lot Code

Each
1+$4.310
10+$3.000
100+$2.470
500+$2.280
1000+$2.180
More Pricing...
N Channel
N Channel
-
500V
-
8A
0.85ohm
0.85ohm
-
TO-220
-
Through Hole
10V
-
125W
4V
125W
3Pins
150°C
-
-
-
-
63J6848

RoHS

Each
1+$4.450
10+$3.340
100+$2.210
500+$1.860
1000+$1.820
More Pricing...
N Channel
N Channel
-
100V
-
42A
0.036ohm
0.036ohm
-
TO-247AC
-
Through Hole
10V
-
140W
4V
140W
3Pins
175°C
-
-
-
-
1-25 of 5943 items
of 238 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM