Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60R080G7XTMA1
Newark Part No.84AC6841
Product RangeCoolMOS G7 Series
Technical Datasheet
4,818 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.560 |
10+ | $7.300 |
25+ | $6.940 |
50+ | $6.490 |
100+ | $6.030 |
250+ | $6.010 |
500+ | $5.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R080G7XTMA1
Newark Part No.84AC6841
Product RangeCoolMOS G7 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id29A
Drain Source On State Resistance0.08ohm
On Resistance Rds(on)0.069ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Power Dissipation Pd167W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS G7 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.08ohm
Transistor Case Style
HSOF
Power Dissipation Pd
167W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
CoolMOS G7 Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
29A
On Resistance Rds(on)
0.069ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability