Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRF530PBF-BE3
Newark Part No.78AH6375
Product RangeIRF530 Series
Technical Datasheet
960 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.230 |
| 25+ | $1.160 |
| 50+ | $1.100 |
| 100+ | $1.030 |
| 500+ | $0.972 |
| 1000+ | $0.928 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF530PBF-BE3
Newark Part No.78AH6375
Product RangeIRF530 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14A
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation88W
Power Dissipation Pd88W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeIRF530 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
88W
No. of Pins
3Pins
Product Range
IRF530 Series
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
88W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability