TrenchMV Series Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.480 10+ $2.480 25+ $2.480 50+ $2.480 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 130A | 0.0091ohm | 0.0091ohm | TO-263 (D2PAK) | Surface Mount | 10V | 360W | 4.5V | 360W | 3Pins | 175°C | TrenchMV Series | |||||
Each | 1+ $13.880 25+ $11.040 100+ $8.220 250+ $6.980 500+ $6.700 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 200A | 0.0045ohm | 0.0045ohm | TO-247 | Through Hole | 10V | 550W | 4.5V | 550W | 3Pins | 175°C | TrenchMV Series | |||||
Each | 1+ $11.080 25+ $8.500 100+ $5.900 250+ $5.470 500+ $5.150 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 160A | 0.0058ohm | 0.0058ohm | TO-247 | Through Hole | 10V | 430W | 4.5V | 430W | 3Pins | 175°C | TrenchMV Series |