Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH160N10TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.03AH1475
Product RangeTrenchMV Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 10+ | $9.730 |
| 25+ | $8.170 |
| 50+ | $6.620 |
| 100+ | $6.060 |
| 250+ | $5.600 |
| 500+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH160N10TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.03AH1475
Product RangeTrenchMV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id160A
On Resistance Rds(on)0.0058ohm
Drain Source On State Resistance0.0058ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd430W
Power Dissipation430W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeTrenchMV Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0058ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
430W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
160A
Drain Source On State Resistance
0.0058ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
430W
Operating Temperature Max
175°C
Product Range
TrenchMV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
