Single MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $35.820 10+ $32.920 25+ $30.030 60+ $27.120 | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 60A | 0.05ohm | 0.05ohm | MAX-247 | Through Hole | 10V | 560W | 4V | 560W | 3Pins | 150°C | - | ||||
STMICROELECTRONICS | Each | 1+ $62.900 5+ $60.390 10+ $57.860 25+ $55.340 60+ $52.820 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 130A | 0.014ohm | 0.014ohm | MAX-247 | Through Hole | 10V | 625W | 4V | 625W | 3Pins | 150°C | MDmesh V | ||||
Each | 1+ $19.640 10+ $14.210 25+ $13.650 60+ $13.100 120+ $11.930 | Min: 1 / Mult: 1 | N Channel | N Channel | 300V | 60A | 0.033ohm | 0.033ohm | MAX-247 | Through Hole | 10V | 450W | 3.75V | 450W | 3Pins | 150°C | SuperMESH | |||||
STMICROELECTRONICS | Each | 1+ $67.660 5+ $63.670 10+ $59.660 25+ $55.670 60+ $51.680 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 138A | 0.012ohm | 0.012ohm | MAX-247 | Through Hole | 10V | 625W | 4V | 625W | 3Pins | 150°C | MDmesh M5 | ||||
STMICROELECTRONICS | Each | 1+ $31.500 | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 98A | 0.028ohm | 0.028ohm | MAX-247 | Through Hole | 10V | 625W | 3V | 625W | 3Pins | 150°C | MDmesh II | ||||
STMICROELECTRONICS | Each | 1+ $40.660 10+ $38.330 25+ $29.310 60+ $28.820 120+ $28.320 | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 110A | 0.019ohm | 0.019ohm | MAX-247 | Through Hole | 10V | 625W | 3V | 625W | 3Pins | 150°C | MDmesh II | ||||
STMICROELECTRONICS | Each | 1+ $62.190 5+ $59.480 10+ $57.990 25+ $56.720 | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 96A | 0.019ohm | 0.019ohm | MAX-247 | Through Hole | 10V | 625W | 4V | 625W | 3Pins | 150°C | - |