Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HA-24A
Newark Part No.19K9231
Product RangeA Series
Technical Datasheet
209 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $276.930 |
Price for:Each
Minimum: 1
Multiple: 1
$276.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HA-24A
Newark Part No.19K9231
Product RangeA Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current600A
DC Collector Current600A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation Pd3.67kW
Power Dissipation3.67kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleIGBTMOD
No. of Pins4Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeA Series
SVHCTo Be Advised
Product Overview
The CM600HA-24A is a single IGBT A-series Module. Each module consists of one IGBT Transistor in a single configuration with a reverse connected super-fast recovery free-wheel diode. All components and interconnects are isolated from the heat sinking baseplate, offering simplified system assembly and thermal management.
- Low drive power
- Low VCEsat
- Discrete super fast recovery free wheel diode
- Isolated baseplate for easy heatsink
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
3.67kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
No. of Pins
4Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Single
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
3.67kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
IGBTMOD
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
A Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate