New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      CM150DY-12NF

                      IGBT Module, Dual [Half Bridge], 150 A, 2.2 V, 590 W, 150 °C, Module

                      MITSUBISHI ELECTRIC CM150DY-12NF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITSUBISHI ELECTRIC
                      Manufacturer Part NoCM150DY-12NF
                      Newark Part No.32H5453
                      Product RangeNF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 30 week(s)
                      QuantityPrice
                      10+$150.370
                      25+$143.480
                      50+$140.300
                      100+$136.030
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $1,503.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMITSUBISHI ELECTRIC
                      Manufacturer Part NoCM150DY-12NF
                      Newark Part No.32H5453
                      Product RangeNF Series
                      Technical Datasheet

                      Data Sheet

                      IGBT ConfigurationDual [Half Bridge]
                      Continuous Collector Current150A
                      DC Collector Current150A
                      Collector Emitter Saturation Voltage Vce(on)1.7V
                      Collector Emitter Saturation Voltage2.2V
                      Power Dissipation590W
                      Power Dissipation Pd590W
                      Junction Temperature, Tj Max150°C
                      Collector Emitter Voltage V(br)ceo600V
                      Operating Temperature Max150°C
                      Transistor Case StyleModule
                      IGBT TerminationTab
                      No. of Pins7Pins
                      IGBT TechnologyIGBT 5 [Trench Gate]
                      Collector Emitter Voltage Max600V
                      Transistor MountingPanel
                      Product RangeNF Series
                      SVHCTo Be Advised

                      Product Overview

                      The CM150DY-12NF is a 600V Dual IGBTMOD™ NF series Module designed for use in switching applications. Each module consists of two IGBT Transistors in a half bridge configuration with each transistor having a reverse-connected super-fast recovery free-wheel diode. All components and interconnects are isolated from the heat sinking baseplate, offering simplified system assembly and thermal management.

                      • Low drive power
                      • Low Vce (sat)
                      • Discrete super-fast recovery free-wheel diode
                      • Isolated baseplate for easy heat sinking

                      Applications

                      Motor Drive & Control, Power Management

                      Technical Specifications

                      IGBT Configuration

                      Dual [Half Bridge]

                      DC Collector Current

                      150A

                      Collector Emitter Saturation Voltage

                      2.2V

                      Power Dissipation Pd

                      590W

                      Collector Emitter Voltage V(br)ceo

                      600V

                      Transistor Case Style

                      Module

                      No. of Pins

                      7Pins

                      Collector Emitter Voltage Max

                      600V

                      Product Range

                      NF Series

                      Continuous Collector Current

                      150A

                      Collector Emitter Saturation Voltage Vce(on)

                      1.7V

                      Power Dissipation

                      590W

                      Junction Temperature, Tj Max

                      150°C

                      Operating Temperature Max

                      150°C

                      IGBT Termination

                      Tab

                      IGBT Technology

                      IGBT 5 [Trench Gate]

                      Transistor Mounting

                      Panel

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate