Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPV363M4F
Newark Part No.07B754
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current16A
DC Collector Current16A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation36W
Power Dissipation Pd36W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleSIP
No. of Pins13Pins
IGBT TerminationSolder
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
16A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
36W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
150°C
No. of Pins
13Pins
IGBT Technology
-
Transistor Mounting
Through Hole
SVHC
To Be Advised
IGBT Configuration
Three Phase Inverter
DC Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
36W
Operating Temperature Max
150°C
Transistor Case Style
SIP
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate