Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXBK75N170
Newark Part No.03AH0372
Product RangeBiMOSFET Series
Your Part Number
148 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.490 |
| 5+ | $83.000 |
| 10+ | $75.510 |
| 25+ | $68.020 |
Price for:Each
Minimum: 1
Multiple: 1
$90.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK75N170
Newark Part No.03AH0372
Product RangeBiMOSFET Series
Technical Datasheet
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage Vce(on)2.6V
Collector Emitter Saturation Voltage2.6V
Power Dissipation Pd1.04kW
Power Dissipation1.04kW
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
2.6V
Power Dissipation Pd
1.04kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
2.6V
Power Dissipation
1.04kW
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate