New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Intelligent Power Modules
                      Print Page

                      NFL25065L4BT

                      Intelligent Power Module (IPM), IGBT, 650 V, 50 A, 2.5 kV, S32EA-032, SPM2

                      Date/Lot Code

                      ONSEMI NFL25065L4BT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNFL25065L4BT
                      Newark Part No.39AH9054
                      Product RangeSPM2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      1+$61.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNFL25065L4BT
                      Newark Part No.39AH9054
                      Product RangeSPM2 Series
                      Technical Datasheet

                      Data Sheet

                      IPM Power DeviceIGBT
                      Voltage Rating (Vces / Vdss)650V
                      Current Rating (Ic / Id)50A
                      Isolation Voltage2.5kV
                      IPM Case StyleS32EA-032
                      IPM SeriesSPM2
                      Product RangeSPM2 Series
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      Motion SPM 2 module providing a fully featured, high performance interleaved PFC (power factor correction) input power stage for consumer, medical and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, ovecurrent shutdown, thermal monitoring and fault reporting This module also feature a full wave rectifier and high performance output diodes for additional space savings and mounting convenience. Typical applications include 2-phase interleaved PFC converter (AC 200V class), HVAC (commercial air conditioner).

                      • UL certified number E209024 (UL1557)
                      • 650V, 50A 2-phase interleaved PFC with integral gate drivers and protection
                      • Very low thermal resistance using Al2O3 DBC substrate
                      • Low loss field stop 4th generation IGBT
                      • Full wave bridge rectifier and high performance output SiC boost diode
                      • Optimized for 20KHz switching frequency
                      • Built-in NTC thermistor for temperature monitoring
                      • Isolation rating of 2500Vrms / 1min

                      Technical Specifications

                      IPM Power Device

                      IGBT

                      Current Rating (Ic / Id)

                      50A

                      IPM Case Style

                      S32EA-032

                      Product Range

                      SPM2 Series

                      Voltage Rating (Vces / Vdss)

                      650V

                      Isolation Voltage

                      2.5kV

                      IPM Series

                      SPM2

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code