Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIK50CH65T
Newark Part No.25AK1325
Product RangeSLLIMM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $72.700 |
5+ | $66.290 |
18+ | $60.180 |
27+ | $59.280 |
Price for:Each
Minimum: 1
Multiple: 1
$72.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIK50CH65T
Newark Part No.25AK1325
Product RangeSLLIMM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)650V
Current Rating (Ic / Id)50A
Isolation Voltage2.5kV
IPM Case StyleSDIPHP
IPM SeriesSLLIMM
Product RangeSLLIMM Series
Product Overview
STGIK50CH65T is a new IPM (intelligent power module) which is part of the high-power SLLIMM (small low-loss intelligent moulded module) family and provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650 V trench gate field-stop IGBTs, resulting ideal for 3-phase inverters motor drives.
- IPM 650V, 50A 3-phase inverter bridge including control ICs for gates driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis, undervoltage lockout of gate drivers
- Built-in bootstrap diodes, short-circuit protection, shutdown input/fault output
- Separate open emitter outputs, comparator for fault protection
- Short-circuit rugged
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 2500Vrms/min
- 100kohm NTC for temperature monitoring
- UL recognition: UL 1557, file E81734
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
50A
IPM Case Style
SDIPHP
Product Range
SLLIMM Series
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2.5kV
IPM Series
SLLIMM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability