New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      VS-22RIA100

                      THYRISTOR DIODE MODULE, 1KV, 35A

                      VISHAY VS-22RIA100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-22RIA100
                      Newark Part No.09F6650
                      Product Range22RIA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      100+$16.840
                      250+$16.250
                      500+$15.100
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $1,684.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-22RIA100
                      Newark Part No.09F6650
                      Product Range22RIA Series
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeSingle SCR
                      Peak Repetitive Off State Voltage1kV
                      Gate Trigger Current Max60mA
                      Average On State Current22A
                      Average Forward Current22A
                      On State RMS Current35A
                      Gate Trigger Voltage Max2V
                      Operating Temperature Max125°C
                      Peak Non Repetitive Surge Current400A
                      Holding Current Max130mA
                      Repetitive Peak Reverse Voltage1kV
                      Repetitive Peak Reverse Voltage1kV
                      Thyristor Case StyleTO-208AA
                      No. of Pins-
                      Thyristor MountingStud Mount
                      Product Range22RIA Series
                      MSL-
                      SVHCLead

                      Technical Specifications

                      SCR Module Type

                      Single SCR

                      Gate Trigger Current Max

                      60mA

                      Average Forward Current

                      22A

                      Gate Trigger Voltage Max

                      2V

                      Peak Non Repetitive Surge Current

                      400A

                      Repetitive Peak Reverse Voltage

                      1kV

                      Thyristor Case Style

                      TO-208AA

                      Thyristor Mounting

                      Stud Mount

                      MSL

                      -

                      Peak Repetitive Off State Voltage

                      1kV

                      Average On State Current

                      22A

                      On State RMS Current

                      35A

                      Operating Temperature Max

                      125°C

                      Holding Current Max

                      130mA

                      Repetitive Peak Reverse Voltage

                      1kV

                      No. of Pins

                      -

                      Product Range

                      22RIA Series

                      SVHC

                      Lead

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate