New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      SKKT 106/16E

                      Thyristor Module, SEMIPACK 1, Series Connected, 106 A, 1.6 kV

                      SEMIKRON SKKT 106/16E
                      SEMIKRON SKKT 106/16E
                      SEMIKRON SKKT 106/16E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKKT 106/16E
                      Newark Part No.83F4932
                      Product RangeSKKT 106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      796 In Stock

                      240 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$68.110
                      5+$62.670
                      10+$57.900
                      36+$56.080
                      60+$52.800
                      108+$50.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKKT 106/16E
                      Newark Part No.83F4932
                      Product RangeSKKT 106
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeSeries Connected - SCRs
                      Peak Repetitive Off State Voltage1.6kV
                      Gate Trigger Current Max150mA
                      Average Forward Current106A
                      On State RMS Current180A
                      Gate Trigger Voltage Max3V
                      Operating Temperature Max130°C
                      Repetitive Peak Reverse Voltage1.6kV
                      Thyristor Case StyleModule
                      No. of Pins7Pins
                      Thyristor MountingPanel
                      Product RangeSKKT 106
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      SKKT 106/16E is a SEMIPACK®1 thyristor / diode module. Typical application includes DC motor control (e. g. for machine tools), AC motor soft starters, temperature control (e. g. for ovens, chemical processes), professional light dimming (studios, theatres).

                      • Heat transfer through aluminum oxide ceramic isolated metal baseplate
                      • Hard soldered joints for high reliability
                      • UL recognized, file no. E 63 532
                      • 1700V Vrsm, 1600V Vrrm, Vdrm (Irms = 180A, Tc = 85°C)

                      Technical Specifications

                      SCR Module Type

                      Series Connected - SCRs

                      Gate Trigger Current Max

                      150mA

                      On State RMS Current

                      180A

                      Operating Temperature Max

                      130°C

                      Thyristor Case Style

                      Module

                      Thyristor Mounting

                      Panel

                      SVHC

                      No SVHC (15-Jun-2015)

                      Peak Repetitive Off State Voltage

                      1.6kV

                      Average Forward Current

                      106A

                      Gate Trigger Voltage Max

                      3V

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      No. of Pins

                      7Pins

                      Product Range

                      SKKT 106

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate