Print Page
1,753 In Stock
1,536 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.110 |
5+ | $62.670 |
10+ | $57.900 |
36+ | $56.080 |
60+ | $52.800 |
108+ | $50.240 |
Price for:Each
Minimum: 1
Multiple: 1
$68.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 92/16E
Newark Part No.83F4930
Product RangeSKKT 92
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current95A
Average On State Current95A
On State RMS Current150A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current2kA
Holding Current Max250mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeSKKT 92
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT 92/16E is a Thyristor/Diode Module for DC motor control and AC motor soft starters.
- Heat Transfer Through Aluminium Oxide Ceramic Isolated Metal Baseplate
- Hard Soldered Joints for High Reliability
Applications
Motor Drive & Control
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
95A
Gate Trigger Voltage Max
3V
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
95A
On State RMS Current
150A
Peak Non Repetitive Surge Current
2kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
SKKT 92
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate