Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoTBKC651203DH
Newark Part No.20K3788
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage6.5kV
Gate Trigger Current Max300mA
Average Forward Current1.25kA
Average On State Current1.25kA
On State RMS Current1.963kA
Gate Trigger Voltage Max5V
Peak Non Repetitive Surge Current20.742kA
Operating Temperature Max125°C
Holding Current Max-
Repetitive Peak Reverse Voltage6.5kV
Repetitive Peak Reverse Voltage6.5kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
Average On State Current
1.25kA
Gate Trigger Voltage Max
5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
6.5kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
6.5kV
Average Forward Current
1.25kA
On State RMS Current
1.963kA
Peak Non Repetitive Surge Current
20.742kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
6.5kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate