Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT7H8126504DN
Newark Part No.14N7681
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current650A
On State RMS Current1.02kA
No. of Pins3Pins
Peak Non Repetitive Surge Current8.2kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
650A
No. of Pins
3Pins
Gate Trigger Voltage Max
3V
SVHC
To Be Advised
Gate Trigger Current Max
150mA
On State RMS Current
1.02kA
Peak Non Repetitive Surge Current
8.2kA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate