New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      BTA410Y-800CT,127

                      TRIAC, 1.6V, 10A, TO-220-3 ROHS COMPLIANT: YES

                      WEEN SEMICONDUCTORS BTA410Y-800CT,127
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBTA410Y-800CT,127
                      Newark Part No.27AM3253
                      Product RangeCT Series
                      1,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.810
                      10+$1.560
                      100+$1.240
                      500+$1.120
                      1000+$0.988
                      3000+$0.830
                      10000+$0.809
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $9.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBTA410Y-800CT,127
                      Newark Part No.27AM3253
                      Product RangeCT Series
                      Peak Repetitive Off State Voltage800V
                      On State RMS Current10A
                      Triac Case StyleTO-220
                      Gate Trigger Voltage Max1V
                      Peak Non Repetitive Surge Current110A
                      Holding Current Max35mA
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Peak On State Voltage1.6V
                      Thyristor MountingThrough Hole
                      Product RangeCT Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Triac Case Style

                      TO-220

                      Peak Non Repetitive Surge Current

                      110A

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.6V

                      Product Range

                      CT Series

                      On State RMS Current

                      10A

                      Gate Trigger Voltage Max

                      1V

                      Holding Current Max

                      35mA

                      Operating Temperature Max

                      150°C

                      Thyristor Mounting

                      Through Hole

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate