New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      Q6030LH5TP

                      TRIAC, ALTERNISTOR, 200V, 4A, TO-225-3

                      Date/Lot Code

                      LITTELFUSE Q6030LH5TP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoQ6030LH5TP
                      Newark Part No.33AC0840
                      Product RangeQxx30xHx
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      543 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.540
                      10+$7.200
                      25+$5.870
                      50+$4.540
                      100+$4.270
                      500+$4.080
                      1000+$3.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoQ6030LH5TP
                      Newark Part No.33AC0840
                      Product RangeQxx30xHx
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      On State RMS Current30A
                      Triac Case StyleTO-220AB
                      Gate Trigger Voltage Max2V
                      Gate Trigger Current Max (QI), Igt50mA
                      Peak Non Repetitive Surge Current290A
                      Peak Gate Power-
                      Holding Current Max75mA
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.4V
                      Thyristor MountingThrough Hole
                      Product RangeQxx30xHx
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Triac Case Style

                      TO-220AB

                      Gate Trigger Current Max (QI), Igt

                      50mA

                      Peak Gate Power

                      -

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.4V

                      Product Range

                      Qxx30xHx

                      SVHC

                      To Be Advised

                      On State RMS Current

                      30A

                      Gate Trigger Voltage Max

                      2V

                      Peak Non Repetitive Surge Current

                      290A

                      Holding Current Max

                      75mA

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Through Hole

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code