Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerALLEGRO SANKEN
Manufacturer Part NoSMA4032
Newark Part No.95B3011
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN3A
Continuous Collector Current PNP-
Power Dissipation NPN4W
Transistor Case StyleSIP
Power Dissipation PNP-
Transistor MountingThrough Hole
DC Current Gain hFE Min NPN6000hFE
DC Current Gain hFE Min PNP-
No. of Pins12Pins
Operating Temperature Max150°C
Transition Frequency NPN40MHz
Transition Frequency PNP-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Transistor Case Style
SIP
Transistor Mounting
Through Hole
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
3A
Power Dissipation NPN
4W
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
6000hFE
No. of Pins
12Pins
Transition Frequency NPN
40MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate