Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.185 |
6000+ | $0.182 |
12000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$555.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBFS20,215
Newark Part No.93X3938
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Transition Frequency450MHz
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current25mA
Continuous Collector Current25mA
Transistor Case StyleSOT-23
DC Current Gain hFE85hFE
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE Min85hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation
250mW
DC Collector Current
25mA
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
DC Current Gain hFE Min
85hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
20V
Transition Frequency
450MHz
Power Dissipation Pd
250mW
Continuous Collector Current
25mA
DC Current Gain hFE
85hFE
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BFS20,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability