Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.857 |
| 10+ | $0.851 |
| 100+ | $0.688 |
| 500+ | $0.612 |
| 1000+ | $0.556 |
| 2500+ | $0.554 |
| 10000+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE270G
Newark Part No.13AC3666
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max NPN100V
Power Dissipation Pd15W
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN2A
DC Collector Current2A
Continuous Collector Current PNP-
RF Transistor CaseTO-225
No. of Pins3Pins
Power Dissipation NPN15W
Power Dissipation PNP-
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min NPN500hFE
Operating Temperature Max150°C
DC Current Gain hFE Min PNP-
Product Range-
Transistor Case StyleTO-225
Qualification-
Transition Frequency NPN6MHz
Transition Frequency PNP-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
100V
Collector Emitter Voltage Max PNP
-
DC Collector Current
2A
RF Transistor Case
TO-225
Power Dissipation NPN
15W
DC Current Gain hFE
500hFE
DC Current Gain hFE Min NPN
500hFE
DC Current Gain hFE Min PNP
-
Transistor Case Style
TO-225
Transition Frequency NPN
6MHz
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
15W
Continuous Collector Current NPN
2A
Continuous Collector Current PNP
-
No. of Pins
3Pins
Power Dissipation PNP
-
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
Qualification
-
Transition Frequency PNP
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate