Print Page
Image is for illustrative purposes only. Please refer to product description.

378 In Stock
Need more?
48 Delivery in 1-3 Business Days(US stock)
330 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $6.860 |
| 25+ | $6.550 |
| 50+ | $6.260 |
| 100+ | $5.950 |
| 250+ | $5.800 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2H12NZGC11
Newark Part No.79Y4716
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id3.7A
On Resistance Rds(on)1.15ohm
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1.15ohm
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Power Dissipation Pd35W
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation35W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
1.15ohm
Drain Source On State Resistance
1.15ohm
No. of Pins
3Pins
Rds(on) Test Voltage
18V
Power Dissipation
35W
Product Range
-
SVHC
Lead (23-Jan-2024)
MOSFET Module Configuration
Single
Continuous Drain Current Id
3.7A
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-3PFM
Power Dissipation Pd
35W
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate