Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.580 |
| 25+ | $7.180 |
| 50+ | $6.860 |
| 100+ | $6.580 |
| 250+ | $6.250 |
| 500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1875T
Newark Part No.26AJ7127
Output Power x Channels @ Load20W x 1 @ 8Ohm
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range16V to 60V
Supply Voltage Range16V to 60V
IC Case / PackageTO-220
No. of Pins5Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-220
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power20W
Output Power (VA)20W
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
16V to 60V
No. of Pins
5Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
TO-220
Automotive Qualification Standard
-
Output Power
20W
Audio Amplifier Type
B
Supply Voltage Range
16V to 60V
IC Case / Package
TO-220
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
B
No. of Channels
1 Channel
Output Power (VA)
20W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability