New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      AD8290ACPZ-R7

                      CURRENT SENSE AMP, 250HZ, LFCSP ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES AD8290ACPZ-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8290ACPZ-R7
                      Newark Part No.80AK8711
                      Product RangeAD8290 Series
                      648 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.440
                      10+$4.880
                      25+$4.420
                      50+$4.170
                      100+$3.910
                      250+$3.690
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8290ACPZ-R7
                      Newark Part No.80AK8711
                      Product RangeAD8290 Series
                      Current Sense Amplifier Type-
                      Gain Bandwidth Product250Hz
                      IC Case / PackageLFCSP-UQ
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min2.6V
                      Supply Voltage Max5.5V
                      CMRR120dB
                      Gain50 V/V
                      IC MountingSurface Mount
                      Product RangeAD8290 Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage-
                      No. of Amplifiers1 Amplifier
                      Input Bias Current100pA
                      Amplifier Case StyleLFCSP-UQ
                      Bandwidth250Hz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      -

                      IC Case / Package

                      LFCSP-UQ

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.6V

                      CMRR

                      120dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      Input Offset Voltage

                      -

                      Input Bias Current

                      100pA

                      Bandwidth

                      250Hz

                      Gain Bandwidth Product

                      250Hz

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      5.5V

                      Gain

                      50 V/V

                      Product Range

                      AD8290 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      LFCSP-UQ

                      Automotive Qualification Standard

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code