New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      ADM4073HWRJZ-REEL7

                      CURRENT SENSE AMP, 1.6MHZ, SOT-23 ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES ADM4073HWRJZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM4073HWRJZ-REEL7
                      Newark Part No.78AK2343
                      Product RangeADM4073 Series
                      2,312 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.310
                      10+$3.200
                      25+$2.960
                      50+$2.800
                      100+$2.630
                      250+$2.420
                      500+$2.270
                      1000+$2.130
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM4073HWRJZ-REEL7
                      Newark Part No.78AK2343
                      Product RangeADM4073 Series
                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product1.6MHz
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min3V
                      Supply Voltage Max28V
                      CMRR90dB
                      Gain100 V/V
                      IC MountingSurface Mount
                      Product RangeADM4073 Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage1mV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current120µA
                      Amplifier Case StyleSOT-23
                      Bandwidth1.6MHz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      3V

                      CMRR

                      90dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOT-23

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      1.6MHz

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      28V

                      Gain

                      100 V/V

                      Product Range

                      ADM4073 Series

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      1mV

                      Input Bias Current

                      120µA

                      Bandwidth

                      1.6MHz

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code