New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      INA168NA/3K

                      CURRENT SENSE AMPLIFIER, 800KHZ, SOT-23

                      Date/Lot Code

                      TEXAS INSTRUMENTS INA168NA/3K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA168NA/3K
                      Newark Part No.29AH1047
                      Product RangeINA168
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$3.590
                      10+$3.420
                      25+$3.260
                      50+$3.120
                      100+$2.980
                      250+$2.880
                      500+$2.810
                      1000+$2.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA168NA/3K
                      Newark Part No.29AH1047
                      Product RangeINA168
                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product800kHz
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max60V
                      CMRR120dB
                      GainResistor Set
                      IC MountingSurface Mount
                      Product RangeINA168
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Input Offset Voltage2mV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current2µA
                      Amplifier Case StyleSOT-23
                      Bandwidth800kHz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      120dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOT-23

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      800kHz

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      60V

                      Gain

                      Resistor Set

                      Product Range

                      INA168

                      MSL

                      -

                      Input Offset Voltage

                      2mV

                      Input Bias Current

                      2µA

                      Bandwidth

                      800kHz

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code