New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      INA214AIDCKR

                      CURRENT SENSE AMPLIFIER, 30KHZ, SC-70

                      Date/Lot Code

                      TEXAS INSTRUMENTS INA214AIDCKR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA214AIDCKR
                      Newark Part No.28AH2639
                      Product RangeINA21x
                      2,893 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.320
                      10+$1.260
                      25+$1.200
                      50+$1.150
                      100+$1.100
                      250+$1.060
                      500+$1.040
                      1000+$1.020
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA214AIDCKR
                      Newark Part No.28AH2639
                      Product RangeINA21x
                      Current Sense Amplifier TypeHigh Side, Low Side
                      Gain Bandwidth Product30kHz
                      IC Case / PackageSC-70
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max26V
                      CMRR140dB
                      Gain100 V/V
                      IC MountingSurface Mount
                      Product RangeINA21x
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)
                      Input Offset Voltage60µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current35µA
                      Amplifier Case StyleSC-70
                      Bandwidth30kHz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side, Low Side

                      IC Case / Package

                      SC-70

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      140dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SC-70

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      30kHz

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      26V

                      Gain

                      100 V/V

                      Product Range

                      INA21x

                      MSL

                      MSL 2 - 1 year

                      Input Offset Voltage

                      60µV

                      Input Bias Current

                      35µA

                      Bandwidth

                      30kHz

                      Alternatives for INA214AIDCKR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code