Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28635FVZ
Newark Part No.27X1632
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage0.6µV
Slew Rate Typ0.8V/µs
Gain Bandwidth Product2.3MHz
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
CMRR135dB
Instrumentation Amplifier TypeProgrammable Gain, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of Amplifiers1 Amplifier
Slew Rate0.8V/µs
Bandwidth2.3MHz
Amplifier Case StyleTSSOP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Instrumentation Amplifier Type
Programmable Gain, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Amplifiers
1 Amplifier
Bandwidth
2.3MHz
Amplifier Output
Differential
Input Offset Voltage
0.6µV
Gain Bandwidth Product
2.3MHz
IC Case / Package
TSSOP
CMRR
135dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Slew Rate
0.8V/µs
Amplifier Case Style
TSSOP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate