New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      TSV912AIYST

                      Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 4.5 V/µs, 2.5V to 5.5V, MSOP, 8 Pins

                      STMICROELECTRONICS TSV912AIYST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSV912AIYST
                      Newark Part No.13T9619
                      Product RangeTSV91x
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19,811 In Stock

                      Need more?

                      1098 Delivery in 1-3 Business Days(US stock)
                      18713 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$1.440
                      10+$1.220
                      25+$1.220
                      50+$1.220
                      100+$1.140
                      250+$1.130
                      500+$1.060
                      1000+$1.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSV912AIYST
                      Newark Part No.13T9619
                      Product RangeTSV91x
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product8MHz
                      Slew Rate Typ4.5V/µs
                      Supply Voltage Range2.5V to 5.5V
                      Supply Voltage Range2.5V to 5.5V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeWideband
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage1.5mV
                      Input Bias Current1pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeTSV91x
                      QualificationAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth8MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate4.5V/µs

                      Product Overview

                      • 8MHz dual rail-to-rail input/output operational amplifier in 8 pin MSOP package
                      • Automotive grade AEC-Q100 qualified
                      • Low power consumption of 820µA typically
                      • Unity gain stability
                      • High output current of 35mA
                      • Low input bias current of 1pA typically
                      • Low input offset voltage of 1.5mV maximum
                      • ESD internal protection ≥ 5KV
                      • Latch-up immunity
                      • Excellent speed/power consumption ratio

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      4.5V/µs

                      Supply Voltage Range

                      2.5V to 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      1pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TSV91x

                      MSL

                      -

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      8MHz

                      Slew Rate

                      4.5V/µs

                      Gain Bandwidth Product

                      8MHz

                      Supply Voltage Range

                      2.5V to 5.5V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      Wideband

                      Input Offset Voltage

                      1.5mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for TSV912AIYST

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate