Product Information
Product Overview
LTC6400IUD-8#PBF is a high-speed differential amplifier targeted at processing signals from DC to 300MHz. The part has been specifically designed to drive 12-, 14- and 16-bit ADCs with low noise and low distortion, but can also be used as a general-purpose broadband gain block. This device is easy to use, with minimal support circuitry required. The output common mode voltage is set using an external pin, independent of the inputs, which eliminates the need for transformers or AC-coupling capacitors in many applications. It saves space and power compared to alternative solutions using IF gain blocks and transformers. Applications include differential ADC driver, differential driver/receiver, single ended to differential conversion, IF sampling receivers, SAW Filter interfacing.
- 2.2GHz typical -3dB bandwidth (200mVP-P,OUT, TA = 25°C, V+ = 3V, V– = 0V)
- 8dB typical gain (TA = 25°C. V+ = 3V, V– = 0V), 1nV/√Hz internal op-amp noise
- Typical IMD3,10M is -99dBc (VOUT = 2VP-P opposite, RL = 200 ohm)
- 7.6dB typical noise figure ( RS = 400 ohm, RL = 375ohm, TA = 25°C)
- Differential inputs and outputs, 400 ohm input impedance
- 2.85 to 3.5V operating supply range (TA = 25°C, V+ = 3V, V– = 0V)
- 85mA typical supply current (ENABLE (active high) = 0.8V, input and output floating)
- 1V typical output common mode range, MIN (TA = 25°C, V+ = 3V, V– = 0V)
- 4.8VP-P maximum differential output swing (typical, 1dB compressed, TA = 25°C)
- 16 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1Channels
2.2GHz
3810V/µs
2.85V to 3.5V
16Pins
-
-
-40°C
-
MSL 1 - Unlimited
QFN
2.2GHz
1Amplifiers
8dB
2.85V to 3.5V
QFN
Differential
5mV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
3810V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate