Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4522IPWR
Newark Part No.
Re-Reel28AH5308
Cut Tape28AH5308
Your Part Number
1,249 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $8.610 |
| 25+ | $8.180 |
| 50+ | $7.820 |
| 100+ | $7.500 |
| 250+ | $7.250 |
| 500+ | $7.080 |
| 1000+ | $6.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4522IPWR
Newark Part No.
Re-Reel28AH5308
Cut Tape28AH5308
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product95MHz
Slew Rate Typ490V/µs
Gain dB Max1.02dB
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current700nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth95MHz
Slew Rate490V/µs
Technical Specifications
No. of Channels
2Channels
Gain Bandwidth Product
95MHz
Gain dB Max
1.02dB
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
700nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
TSSOP
Bandwidth
95MHz
No. of Amplifiers
2Amplifiers
Slew Rate Typ
490V/µs
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
TSSOP
Amplifier Type
Differential
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
490V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability