900 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.100 | $13.10 |
| Total Price | $13.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $10.190 |
| 25+ | $9.480 |
| 50+ | $9.120 |
| 100+ | $8.760 |
Product Information
Product Overview
ADA4932-1YCPZ-R7 is a low power, differential ADC driver. It an ideal choice for driving high performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the device output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. It is fabricated using the Analog Devices, Inc., proprietary silicon-germanium (SiGe) complementary bipolar process, enabling it to achieve low levels of distortion and noise at low power consumption. It is used in application such as ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers, line drivers etc.
- −3dB bandwidth of 560MHz typ at G = 1
- 0.1dB gain flatness to 300MHz typ
- Slew rate is 2800V/µs typ, 25% to 75%
- Fast 0.1% settling time of 9ns typ
- Quiescent current per amplifier is 9.6mA typ
- Low input voltage noise is 3.6nV/√Hz typ
- Input offset voltage is ±0.5mV typ, externally adjustable gain
- Input common-mode range shifted down by 1VBE
- Low harmonic distortion is 100dB SFDR at 10MHz
- Operating temperature is -40°C to +105°C, packaging style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1Amplifiers
1GHz
2.8kV/µs
3V to 11V, 3V to ± 5V
16Pins
-
-2.5µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1GHz
1Channels
66dB
3V to 11V, 3V to ± 5V
LFCSP-EP
Differential
1mV
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
-
2.8kV/µs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate