Print Page
Image is for illustrative purposes only. Please refer to product description.

287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $5.610 |
| 25+ | $4.770 |
| 50+ | $4.670 |
| 150+ | $4.580 |
| 300+ | $4.490 |
| 525+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA1611AID
Newark Part No.37AJ0417
Output Power-
No. of Channels1Channels
Amplifier Class-
Gain Bandwidth Product80MHz
Slew Rate Typ27V/µs
No. of Channels1 Channel
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Load Impedance-
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth40MHz
Slew Rate27V/µs
Technical Specifications
Output Power
-
Amplifier Class
-
Slew Rate Typ
27V/µs
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
40MHz
No. of Channels
1Channels
Gain Bandwidth Product
80MHz
No. of Channels
1 Channel
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Load Impedance
-
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
27V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability