Print Page
Image is for illustrative purposes only. Please refer to product description.
734 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 10+ | $10.320 |
| 25+ | $9.750 |
| 50+ | $9.330 |
| 150+ | $8.940 |
| 300+ | $8.500 |
| 525+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2695ID
Newark Part No.37AJ9047
No. of Channels2Channels
Gain Bandwidth Product1.1GHz
Slew Rate Typ2900V/µs
Supply Voltage Range± 1.9V to ± 6V
Supply Voltage Range± 1.9V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current20µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.1GHz
No. of Amplifiers2 Amplifier
Slew Rate2900V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2900V/µs
Supply Voltage Range
± 1.9V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
1.1GHz
Slew Rate
2900V/µs
Gain Bandwidth Product
1.1GHz
Supply Voltage Range
± 1.9V to ± 6V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability