Print Page
Image is for illustrative purposes only. Please refer to product description.
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.450 |
10+ | $10.480 |
25+ | $9.750 |
50+ | $9.460 |
100+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N242-998NLGI
Newark Part No.85AJ8554
Technical Datasheet
Device TypeFrequency Translator
Clock IC TypeFrequency Translator
LVDS IC TypeFrequency Translator
Peak-to-Peak Jitter Max16ps
Frequency1GHz
No. of Outputs4Outputs
Supply Current Max47mA
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
IC Case / PackageVFQFN
No. of Pins40Pins
Driver Case StyleVFQFN
Operating Temperature Min-40°C
Signaling Rate-
Operating Temperature Max85°C
ESD HBM-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Type
Frequency Translator
LVDS IC Type
Frequency Translator
Frequency
1GHz
Supply Current Max
47mA
Supply Voltage Max
3.465V
IC Case / Package
VFQFN
Driver Case Style
VFQFN
Signaling Rate
-
ESD HBM
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clock IC Type
Frequency Translator
Peak-to-Peak Jitter Max
16ps
No. of Outputs
4Outputs
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
No. of Pins
40Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability