New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Battery IC
                                                                                                  Print Page

                                                                                                  M4Z32-BR00SH1

                                                                                                  Snaphat Battery & Crystal, 2.8V Nominal, Li-Ion, 120mAh, 32.768 MHz Oscillator, 12.5pF Load, SOIC-4

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS M4Z32-BR00SH1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoM4Z32-BR00SH1
                                                                                                  Newark Part No.89K0827
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoM4Z32-BR00SH1
                                                                                                  Newark Part No.89K0827
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Capacity120mAh
                                                                                                  Supply Voltage3V
                                                                                                  Battery TypeLi-Ion
                                                                                                  Oscillator Frequency-
                                                                                                  Digital IC CaseSOIC
                                                                                                  No. of Pins4Pins
                                                                                                  Load Capacitance12.5pF
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The M4Z32-BR00SH1 is a SNAPHAT® lithium coin Cell Battery provides battery backup power for non-volatile ZEROPOWER® SRAM device. The SNAPHAT is snapped on the top of the surface-mounted IC in the printed circuit board. The two-piece solution prevents the battery from being exposed to the high temperatures of the surface-mount process. Electrical connection to the SOIC is made through two pins that connect to the press fitted sockets at one end of the SOIC. Critical contact points between the pins and sockets are gold-plated to resist oxidation. Internally, each socket contains six independent contact fingers to form redundant connections between the two components. These sockets were designed to provide high point contact force to provide the lowest possible contact resistance.

                                                                                                  • Removable battery avoids heat associated with surface-mount process
                                                                                                  • Snaps directly onto surface-mounted SNAPHAT® SOIC
                                                                                                  • Keyed insertion to insure proper assembly
                                                                                                  • Removable for replacement and proper disposal

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Battery Capacity

                                                                                                  120mAh

                                                                                                  Battery Type

                                                                                                  Li-Ion

                                                                                                  Digital IC Case

                                                                                                  SOIC

                                                                                                  Load Capacitance

                                                                                                  12.5pF

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  3V

                                                                                                  Oscillator Frequency

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.