Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31180AUA/V+T
Newark Part No.
Re-Reel73Y3275
Cut Tape73Y3275
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31180AUA/V+T
Newark Part No.
Re-Reel73Y3275
Cut Tape73Y3275
Technical Datasheet
Clock IC TypeClock Multiplier
Supply Voltage Min3V
Frequency134MHz
Supply Voltage Max3.6V
IC Case / PackageµSOP
No. of Pins8Pins
Clock IC Case StyleµSOP
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Clock Multiplier
Frequency
134MHz
IC Case / Package
µSOP
Clock IC Case Style
µSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability